Cypress Semiconductor, 32bit ARM Cortex M7, CYT3BB Microcontroller, 250MHz, 4.16 MB Flash, 272-Pin BGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
226-8906
Mfr. Part No.:
CYT3BBBCEBQ0BZEGS
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CYT3BB

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

272

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

4.16 MB

Maximum Frequency

250MHz

Program Memory Type

Flash

The Cypress Semiconductor CYT3BB is a family of Traveo II microcontrollers targeted at automotive systems such as high-end body-control units. The CYT3BB has one arm cortex -M7 CPUs for primary processing, and an Arm Cortex-M0+ CPU for peripheral and security processing. These devices contain embedded peripherals supporting Controller Area Network with Flexible Data rate (CAN FD), Local Interconnect Network (LIN), and Ethernet. Traveo II devices are manufactured on an advanced 40-nm process. CYT3BB incorporates Cypress' low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.

CPU subsystem
Integrated memories
Cryptography engine
Low-Power 2.7-V to 5.5-V operation
Communication interfaces